1-1879650-4

Heilind Number:AMP1-1879650-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879650-4
ECAD Model:
3D Model

Description:

H4P 249K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879650-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:249 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879650-4

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this Axial Leaded resistor. With a power rating of 1 W and a resistance value of 249 KΩ, it's engineered for optimal performance. The Thin Film element type ensures accuracy, while the ±0.5% tolerance and ±100 ppm/°C temperature coefficient guarantee consistency even in demanding conditions. Operating within a wide temperature range of -55 to 155 °C and rated for 500 V, this resistor is suitable for various applications. Its compact 10 x 3.7 mm dimensions make it easy to integrate, and the tinned copper leads provide secure connections. Whether you're a hobbyist or a professional, this resistor is a must-have for your Through Hole component collection. (Please note, this product is not RoHS compliant)