1-1879650-5

Heilind Number:AMP1-1879650-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879650-5
ECAD Model:
3D Model

Description:

H4P 261K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879650-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:261 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879650-5

Detailed Description

Enhance your electronic projects with the precision and reliability of this axial leaded resistor. Featuring a thin film element, it offers a resistance of 261 KΩ with a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is designed for high-performance applications. With a power rating of 1 W and a rated voltage of 500 V, it ensures efficient and stable operation. The tinned copper leads provide easy and secure mounting, while its compact dimensions of 10 x 3.7 mm make it suitable for various through-hole installations. Trust in the quality and durability of this component for your next electronic endeavor.