1-1879650-6

Heilind Number:AMP1-1879650-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879650-6
ECAD Model:
3D Model

Description:

H4P 274K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879650-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:274 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879650-6

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this high-quality H4P resistor. With a resistance of 274 KΩ, it guarantees optimal performance, even in demanding environments with a wide operating temperature range of -55 to 155 °C. The axial leaded mount type and tinned copper leads ensure easy and secure installation, while the thin film element type provides accuracy with a tolerance of 0.5%. Rated for 500 V, this resistor is suitable for various applications, from consumer electronics to industrial machinery. Trust in its ±100 ppm/°C temperature coefficient for stable operation over time. Upgrade your designs with this essential component.