1-1879650-7

Heilind Number:AMP1-1879650-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879650-7
ECAD Model:
3D Model

Description:

H4P 287K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879650-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:287 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879650-7

Detailed Description

Enhance your circuitry with the precision and reliability of our H4P Thin Film Resistor. Featuring a high resistance value of 287 KΩ with a tight tolerance of 0.5% and a low temperature coefficient of ±100 ppm/°C, this axial leaded resistor ensures stable and accurate performance even in extreme operating conditions ranging from -55 to 155 °C. Its 1 W power rating and 500 V rated voltage make it suitable for a wide range of applications. Crafted with tinned copper leads and RoHS compliant, this resistor is not only efficient but also environmentally friendly. Upgrade your design with this essential component for optimal circuit functionality.