1-1879650-9

Heilind Number:AMP1-1879650-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879650-9
ECAD Model:
3D Model

Description:

H4P 316K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879650-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:316 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879650-9

Detailed Description

Enhance your circuitry with the H4P 316K 0.5% 100PPM Axial Leaded Resistor. This 1W power-rated component, with tinned copper leads for easy installation, offers a precise resistance of 316 KΩ. Operating efficiently in a wide temperature range from -55 to 155 °C, and with a rated voltage of 500 V, it ensures reliable performance in diverse applications. Featuring a compact 10 x 3.7 mm dimension, this Thin Film resistor guarantees space-saving versatility. With a tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C, it provides accuracy and stability in circuit designs. Quality construction and compliance with RoHS standards make it an ideal choice for demanding Through Hole resistor applications. Upgrade your projects with this high-performance component.