| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879654-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 16.2 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879654-1 |
1-1879654-1
| Heilind Number: | AMP1-1879654-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879654-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision H8 16R2 resistor, boasting a low tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C. Designed for reliability, it operates seamlessly in a wide temperature range from -55 to 155 °C, with a power rating of .25 W and a rated voltage of 350 V. The Axial Leaded mount type and tinned copper leads ensure easy and secure installation, while the compact dimensions of 7.2 x 2.5 mm make it suitable for various applications. Ideal for precise resistance requirements, this Thin Film element offers a resistance value of 16.2 Ω, meeting stringent quality standards for performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


