| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879654-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879654-4 |
1-1879654-4
| Heilind Number: | AMP1-1879654-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879654-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with our H8 18R7 0.5% 100PPM axial leaded resistor. Featuring a power rating of 0.25 W and a resistance of 18.7 Ω, this reliable component ensures optimal performance in a wide operating temperature range from -55 to 155 °C. With tinned copper leads and a thin film element, it offers durability and stability in various applications. The ±100 ppm/°C temperature coefficient guarantees accurate resistance values, while the 350 V rated voltage provides ample protection. Trust in our through-hole resistor for consistent and efficient signal processing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


