| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879654-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 19.6 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879654-5 |
1-1879654-5
| Heilind Number: | AMP1-1879654-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879654-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this H8 19R6 resistor. Featuring a thin film element and a tolerance of .5%, it ensures accurate performance in demanding applications. With a power rating of .25W and a resistance of 19.6Ω, it can handle up to 350V. The axial leaded mount type and tinned copper leads make for easy installation, while the wide operating temperature range of -55 to 155°C guarantees stability in varying environments. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole component collection. Rest assured of its quality, as it meets all relevant industry standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


