1-1879654-8

Heilind Number:AMP1-1879654-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879654-8
ECAD Model:
3D Model

Description:

H8 22R6 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879654-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:22.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879654-8

Detailed Description

Enhance your circuitry with our H8 22R6 0.5% 100PPM axial leaded resistor, meticulously crafted for precision and reliability. Boasting a power rating of .25W and a resistance of 22.6Ω, this component operates seamlessly in a wide temperature range from -55 to 155°C. With a rated voltage of 350V and thin film element type, it guarantees optimal performance in various applications. Featuring tinned copper leads for secure termination and a tolerance of 0.5%, this resistor ensures consistent and accurate signal processing. Trust in its ±100 ppm/°C temperature coefficient for stable performance over time. Upgrade to this RoHS-compliant resistor and experience superior quality in your electronic designs.