1-1879655-0

Heilind Number:AMP1-1879655-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879655-0
ECAD Model:
3D Model

Description:

H8 1K78 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879655-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.78 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879655-0

Detailed Description

Enhance precision in your electronic applications with this H8 1K78 0.5% 100PPM Axial Leaded resistor. With a power rating of .25 W and a resistance of 1.78 KΩ, it ensures reliable performance even in extreme temperatures ranging from -55 to 155 °C. The thin film element type guarantees accuracy, while the ±100 ppm/°C temperature coefficient maintains stability. Featuring tinned copper leads for secure termination, this resistor is designed for durability and longevity. Ideal for various circuit designs, it operates at a rated voltage of 350 V, making it a versatile component for your projects. Meeting stringent industry standards, this through-hole resistor is a dependable choice for your electronic needs.