1-1879655-1

Heilind Number:AMP1-1879655-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879655-1
ECAD Model:
3D Model

Description:

H8 1K87 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879655-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879655-1

Detailed Description

Enhance electronic circuitry with the H8 1K87 0.5% 100PPM resistor, a reliable component boasting a power rating of 0.25W and a resistance of 1.87 KΩ. With tinned copper leads for secure connectivity, this axial-leaded resistor ensures stable performance even in extreme temperatures ranging from -55 to 155 °C. Its thin film element type guarantees precision, offering a tight tolerance of 0.5% and a low temperature coefficient of ±100 ppm/°C. Measuring 7.2 x 2.5 mm and rated for 350V, it is ideal for various applications in the realm of passives and through hole resistors. Rest assured of its quality as it complies with RoHS standards. Upgrade your projects with this essential component for optimal functionality and longevity.