| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879655-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.96 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879655-2 |
1-1879655-2
| Heilind Number: | AMP1-1879655-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879655-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality axial-leaded resistor, meticulously crafted for precision performance. With a resistance of 1.96 KΩ and a tolerance of 0.5%, it guarantees accurate and reliable operation even in extreme temperatures ranging from -55 to 155 °C. The thin film element ensures optimal conductivity, while the rated voltage of 350 V and power rating of .25 W make it suitable for a variety of applications. Featuring tinned copper leads for secure connectivity, this resistor is a must-have component for any engineering project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


