| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879655-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.05 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879655-3 |
1-1879655-3
| Heilind Number: | AMP1-1879655-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879655-3 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision and reliability with our H8 2K05 0.5% Axial Leaded Resistor. This thin film resistor boasts a power rating of .25 W and a resistance of 2.05 KΩ, offering optimal performance in a compact 7.2 x 2.5 mm package. With a tolerance of .5% and a temperature coefficient of ±100 ppm/°C, it ensures accurate operation across a wide temperature range from -55 to 155 °C. Constructed with tinned copper leads for easy installation, it is rated for a voltage of 350 V, making it ideal for various applications. Whether for industrial or electronic projects, this high-quality through-hole resistor guarantees stable and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


