| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879655-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.15 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879655-4 |
1-1879655-4
| Heilind Number: | AMP1-1879655-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879655-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in electronic circuits with our H8 2K15 0.5% 100PPM Axial Leaded Resistor. Designed for reliability, this thin film resistor offers a resistance of 2.15 KΩ with a power rating of .25 W, making it suitable for various applications. With tinned copper leads for secure connectivity, it ensures stable performance even in extreme temperatures ranging from -55 to 155 °C. The ±100 ppm/°C temperature coefficient guarantees accuracy, while the 350 V rated voltage provides ample protection. Measuring 7.2 x 2.5 mm, it is compact yet efficient, ideal for through-hole mounting. Trust in its quality construction for consistent results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


