| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879655-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.37 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879655-6 |
1-1879655-6
| Heilind Number: | AMP1-1879655-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879655-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision H8 2K37 0.5% 100PPM resistor. Designed for through-hole mounting, this axial leaded component boasts a power rating of 0.25 W, making it ideal for various electronic applications. With a resistance of 2.37 KΩ and a tolerance of 0.5%, it ensures accurate and reliable operation even in extreme temperature conditions ranging from -55 to 155 °C. Featuring thin film technology and tinned copper leads, it offers superior conductivity and stability. RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this high-quality resistor, a crucial component in the world of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


