1-1879655-7

Heilind Number:AMP1-1879655-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879655-7
ECAD Model:
3D Model

Description:

H8 2K49 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879655-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.49 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879655-7

Detailed Description

Enhance circuit performance with the H8 2K49 0.5% 100PPM Axial Leaded Resistor. This thin film resistor boasts a power rating of .25 W and a resistance of 2.49 KΩ, ensuring reliable operation in a variety of applications. With a tolerance of .5% and a temperature coefficient of ±100 ppm/°C, it offers precision and stability even in harsh environments. RoHS compliant and rated for 350 V, it meets stringent industry standards for safety and environmental responsibility. Its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained designs, while its tinned copper leads provide secure and durable connections. Ideal for through-hole mounting, this resistor is a valuable component in electronic assemblies requiring high performance and longevity. Operating seamlessly in temperatures ranging from -55 to 155 °C, it ensures consistent functionality in both extreme cold and heat conditions. Trust in the quality and durability of this resistor to optimize your circuitry for optimal performance.