| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879655-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.74 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879655-9 |
1-1879655-9
| Heilind Number: | AMP1-1879655-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879655-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision H8 2K74 0.5% Thin Film Through Hole Resistor. Featuring a low tolerance of ±100 ppm/°C and a resistance of 2.74 KΩ, this component ensures accurate and stable operation in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. The axial leaded design with tinned copper terminations allows for easy installation. Measuring 7.2 x 2.5 mm, it is compact yet robust. Ideal for demanding environments, this resistor guarantees reliable performance. Please note that it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


