| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879656-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 205 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879656-0 |
1-1879656-0
| Heilind Number: | AMP1-1879656-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879656-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H8 205K 0.5% 100PPM resistor. This axial-leaded component boasts a power rating of .25 W, with tinned copper leads ensuring secure connections. Operating seamlessly within a wide temperature range from -55 to 155 °C, it offers a resistance of 205 KΩ and a rated voltage of 350 V. Crafted with a thin film element, it guarantees accuracy with a tolerance of .5% and a temperature coefficient of ±100 ppm/°C. Perfect for through-hole applications, this resistor is an essential component for your electronics projects.

