1-1879656-1

Heilind Number:AMP1-1879656-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879656-1
ECAD Model:
3D Model

Description:

H8 215K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879656-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:215 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879656-1

Detailed Description

Enhance your electronic circuitry with precision and reliability using this H8 215K 0.5% Thin Film Resistor. With a resistance value of 215 KΩ and a power rating of .25 W, it offers stable performance in a wide operating temperature range of -55 to 155 °C. The axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Boasting a low tolerance of .5% and a temperature coefficient of ±100 ppm/°C, this resistor guarantees accurate and consistent results. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications, while its rated voltage of 350 V provides ample protection. Ideal for use in diverse electronic projects, this through-hole resistor is a valuable addition to any engineer's toolkit. Rest assured of its quality and compliance with industry standards, as it is manufactured with meticulous attention to detail. Upgrade your design with this essential component and experience unparalleled performance in your creations.