1-1879656-3

Heilind Number:AMP1-1879656-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879656-3
ECAD Model:
3D Model

Description:

H8 237K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879656-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:237 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879656-3

Detailed Description

Enhance your electronic circuitry with the H8 237K 0.5% 100PPM Axial Leaded Resistor. This premium component boasts a power rating of .25 W, ensuring reliable performance in various applications. With a resistance of 237 KΩ and a tolerance of .5%, it guarantees precision in signal processing. The thin film element type and temperature coefficient of ±100 ppm/°C further contribute to its accuracy. Operating seamlessly in a wide temperature range from -55 to 155 °C, it's a versatile choice for demanding environments. Crafted with tinned copper leads and meeting RoHS compliance, this resistor prioritizes both functionality and sustainability. Upgrade your projects with this essential Through Hole Resistor.