1-1879656-4

Heilind Number:AMP1-1879656-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879656-4
ECAD Model:
3D Model

Description:

H8 249K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879656-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:249 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879656-4

Detailed Description

Enhance your electronic circuitry with this high-precision H8 resistor, boasting a resistance of 249 KΩ with a tight tolerance of 0.5%. Designed for durability and reliability, it operates efficiently in a wide temperature range from -55 to 155 °C. With a rated voltage of 350 V and a power rating of .25 W, this axial leaded resistor is ideal for various applications. Crafted using thin film technology, it ensures accurate and stable performance, while its ±100 ppm/°C temperature coefficient guarantees minimal drift over time. Featuring tinned copper leads for easy installation, this component is a valuable addition to any through-hole resistor assembly. Rest assured of its quality, as it complies with industry standards for RoHS. Upgrade your projects with this essential passive component, available now.