1-1879656-6

Heilind Number:AMP1-1879656-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879656-6
ECAD Model:
3D Model

Description:

H8 274K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879656-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:274 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879656-6

Detailed Description

Elevate your electronic projects with the precision and reliability of this H8 274K resistor. Boasting a resistance of 274 KΩ with a tight tolerance of 0.5%, it ensures accurate performance in demanding applications. The thin film element and ±100 ppm/°C temperature coefficient guarantee stable operation even in extreme environments ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is ideal for a wide range of circuit designs. Its compact 7.2 x 2.5 mm dimensions make it easy to integrate, while the tinned copper leads provide secure connections. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolbox.