| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879656-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 287 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879656-7 |
1-1879656-7
| Heilind Number: | AMP1-1879656-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879656-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the H8 287K 0.5% 100PPM Axial Leaded Resistor. This reliable component boasts a power rating of .25W and a resistance of 287 KΩ, ensuring stable operation in a wide temperature range from -55 to 155°C. With a rated voltage of 350V, it is suitable for various applications. The thin film element and ±100 ppm/°C temperature coefficient guarantee precision and accuracy. Featuring tinned copper leads for easy installation, this resistor is a vital tool for any electronic project.

