1-1879656-9

Heilind Number:AMP1-1879656-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879656-9
ECAD Model:
3D Model

Description:

H8 316K 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879656-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:316 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879656-9

Detailed Description

Enhance your circuitry with the precision of this H8 316K resistor, boasting a low tolerance of 0.5% and a temperature coefficient of ±100 ppm/°C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded component operates reliably in a wide temperature range from -55 to 155 °C. Its thin film element construction ensures accuracy, while tinned copper leads provide secure termination. Measuring 7.2 x 2.5 mm, it is suitable for a variety of through hole applications. Rest assured of its quality, as it complies with RoHS standards. Elevate your electronic designs with this high-performance resistor.