1-1879657-0

Heilind Number:AMP1-1879657-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879657-0
ECAD Model:
3D Model

Description:

H4 12R4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879657-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879657-0

Detailed Description

Enhance circuit performance with our precision H4 12R4 0.1% 15PPM resistor. Designed for axial lead mounting, this .5W component features tinned copper leads for reliable connectivity. With a resistance of 12.4 Ω and a tight tolerance of .1%, it ensures accurate signal control even in extreme temperatures ranging from -55 to 155 °C. Operating at a rated voltage of 350V, it's ideal for a variety of applications. The compact 10 x 3.7 mm thin film element, with a ±15 ppm/°C temperature coefficient, guarantees stable and efficient operation. While not RoHS compliant, its performance and reliability make it a valuable addition to any circuit design. Explore the full range of Through Hole Resistors in our catalog.