1-1879657-1

Heilind Number:AMP1-1879657-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879657-1
ECAD Model:
3D Model

Description:

H4 12R7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879657-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879657-1

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 12R7 resistor. With a resistance of 12.7 Ω and a tolerance of 0.1%, it ensures accurate and stable performance. The thin film element type and ±15 ppm/°C temperature coefficient guarantee minimal signal distortion, even in extreme operating temperatures ranging from -55 to 155 °C. Suitable for through-hole mounting, this resistor features tinned copper leads for efficient connectivity. Its high power rating of 0.5 W and 350 V rated voltage make it ideal for a wide range of applications. Upgrade your circuitry with this high-quality component, perfect for professionals and hobbyists alike.