1-1879657-3

Heilind Number:AMP1-1879657-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879657-3
ECAD Model:
3D Model

Description:

H4 13R3 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879657-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:13.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879657-3

Detailed Description

Meet the H4 13R3, a high-precision axial leaded resistor designed for exceptional performance in electronic circuits. With a resistance of 13.3 ohms, a tolerance of 0.1%, and a temperature coefficient of ±15 ppm/°C, this resistor ensures accurate and stable operation even in harsh environments. Operating within a wide temperature range of -55 to 155°C, it offers reliability in diverse applications. RoHS compliance guarantees its environmental sustainability. Suitable for through-hole mounting, this resistor is a valuable component in your electronic projects.