1-1879657-4

Heilind Number:AMP1-1879657-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879657-4
ECAD Model:
3D Model

Description:

H4 13R7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879657-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:13.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879657-4

Detailed Description

Enhance your circuitry with precision and reliability using this Axial Leaded resistor. With a resistance of 13.7 Ω and a tolerance of 0.1%, it ensures accurate performance in a wide temperature range from -55 to 155 °C. The Thin Film element and ±15 ppm/°C temperature coefficient guarantee stability, while the .5 W power rating and 350 V rated voltage offer versatility for various applications. Its compact 10 x 3.7 mm size and tinned copper leads make it easy to install, perfect for both prototyping and production projects. Upgrade your Through Hole resistors with this high-quality component, ideal for demanding electronic systems.