1-1879657-5

Heilind Number:AMP1-1879657-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879657-5
ECAD Model:
3D Model

Description:

H4 14R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879657-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:14 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879657-5

Detailed Description

Enhance precision in your electronic assemblies with this H4 14R resistor. Featuring a thin film element type with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures stable and accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for demanding applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Measuring just 10 x 3.7 mm, it offers compact yet reliable resistance with a value of 14 Ω. Ideal for various through hole resistor setups, this component guarantees quality and longevity in your circuit designs. Please note, it is not RoHS compliant. Elevate your passive component selection with this high-performance resistor.