1-1879657-6

Heilind Number:AMP1-1879657-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879657-6
ECAD Model:
3D Model

Description:

H4 14R3 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879657-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:14.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879657-6

Detailed Description

Enhance your circuitry with precision and reliability using this high-performance through-hole resistor. Featuring a thin film element with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable resistance values. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 155 °C, it guarantees durability in various environments. The axial leaded mount type and tinned copper terminals provide easy installation and secure connections. Offering a resistance of 14.3 Ω, this resistor is a valuable component for precision engineering projects.