| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879657-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1-1879657-8 |
1-1879657-8
| Heilind Number: | AMP1-1879657-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879657-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this H4 15R 0.1% 15PPM resistor. Designed for reliability, it boasts a power rating of .5W and a resistance of 15Ω. With a thin film element type and a tolerance of .1%, it ensures accurate performance. Operating seamlessly in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, it's suitable for diverse environments. Featuring axial leaded mount type and tinned copper leads for easy installation, this resistor is a dependable choice for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


