1-1879657-9

Heilind Number:AMP1-1879657-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879657-9
ECAD Model:
3D Model

Description:

H4 15R4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879657-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:15.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879657-9

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 15R4 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, this thin film resistor ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper termination provide easy installation and secure connectivity. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Trust in its 15.4 Ω resistance and 15PPM for optimal circuit functionality. This component is a vital addition to any electronic setup, offering high quality and durability. Please note that this product is not RoHS compliant. Elevate your designs with the unmatched performance of this through hole resistor.