1-1879658-2

Heilind Number:AMP1-1879658-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879658-2
ECAD Model:
3D Model

Description:

H4 140R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879658-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:140 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879658-2

Detailed Description

Introducing a high-precision H4 140Ω resistor, perfect for demanding electronic applications. With a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, this resistor ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. Constructed with a thin film element and rated for 350 V, it delivers reliable power dissipation of 0.5 W. Featuring axial leaded mount type and tinned copper termination leads, it offers easy and secure installation. With its compact dimensions of 10 x 3.7 mm, this resistor is ideal for space-constrained designs. Trust in its high-quality construction for your through-hole resistor needs.