1-1879658-5

Heilind Number:AMP1-1879658-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879658-5
ECAD Model:
3D Model

Description:

H4 150R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879658-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879658-5

Detailed Description

Enhance the precision and reliability of your circuitry with this H4 150R resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures consistent performance even in extreme environments ranging from -55 to 155 °C. With a power rating of 0.5 W and a maximum voltage of 350 V, this axial leaded resistor is well-suited for a variety of applications. Its thin film element construction guarantees durability, while the tinned copper leads provide secure and efficient connectivity. Ideal for through-hole mounting, this resistor is a dependable component for your electronic projects. Please note that it is not RoHS compliant. Elevate your circuit design with the precision and reliability of this high-performance resistor.