1-1879658-6

Heilind Number:AMP1-1879658-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879658-6
ECAD Model:
3D Model

Description:

H4 154R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879658-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:154 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879658-6

Detailed Description

Enhance your electronic designs with the H4 154R 0.1% 15PPM Axial Leaded Resistor. This high-precision component boasts a power rating of 0.5W and a resistance of 154Ω, making it ideal for a wide range of applications. With tinned copper leads for easy installation, it offers reliable performance even in extreme temperatures ranging from -55 to 155°C. The thin film element ensures accuracy, with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Measuring 10 x 3.7mm, this resistor is compact yet powerful, rated for a voltage of 350V. Trust in its quality construction for durability and longevity in your circuitry.