1-1879658-7

Heilind Number:AMP1-1879658-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879658-7
ECAD Model:
3D Model

Description:

H4 158R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879658-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:158 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879658-7

Detailed Description

Enhance your circuitry with the H4 158R 0.1% 15PPM Axial Leaded Resistor, a high-performance component designed for precision applications. With a power rating of 0.5 W and a resistance value of 158 Ω, this resistor ensures reliable operation even in extreme temperature ranges, from -55 to 155 °C. Its thin film element type guarantees accuracy, with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Measuring 10 x 3.7 mm in size and featuring tinned copper leads for easy installation, it is suitable for a wide range of electronic projects. Trust in its quality construction for optimal performance in your designs.