1-1879658-8

Heilind Number:AMP1-1879658-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879658-8
ECAD Model:
3D Model

Description:

H4 162R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879658-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:162 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879658-8

Detailed Description

Enhance your electronic projects with the H4 162R 0.1% 15PPM Resistor. This axial-leaded component offers precise resistance of 162 ohms with a tolerance of 0.1%, ensuring reliable performance. Operating in a wide temperature range from -55 to 155°C and with a power rating of 0.5W, it's suitable for various applications. The thin film element and ±15 ppm/°C temperature coefficient guarantee stability and accuracy. With tinned copper leads and a rated voltage of 350V, this resistor is designed for durability. Upgrade your circuitry with this high-quality through-hole component that meets stringent industry standards.