1-1879659-0

Heilind Number:AMP1-1879659-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879659-0
ECAD Model:
3D Model

Description:

H4 1K43 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879659-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.43 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879659-0

Detailed Description

Experience precision and reliability with our H4 resistor, featuring a resistance of 1.43 KΩ with a tight tolerance of 0.1%. Designed for high-performance applications, this axial leaded resistor offers a power rating of 0.5 W and operates seamlessly in a wide temperature range from -55 to 155 °C. With a low temperature coefficient of ±15 ppm/°C and a rated voltage of 350 V, it ensures stable and accurate performance. RoHS compliance guarantees environmental responsibility. Ideal for use in various electronic circuits, this thin film resistor with tinned copper leads is a dependable choice for your engineering projects.