1-1879659-1

Heilind Number:AMP1-1879659-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879659-1
ECAD Model:
3D Model

Description:

H4 1K47 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879659-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.47 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879659-1

Detailed Description

Enhance your circuit's precision with our H4 1K47 0.1% 15PPM Axial Leaded resistor. With a power rating of 0.5 W and a resistance of 1.47 KΩ, it ensures reliable performance in a wide operating temperature range from -55 to 155 °C. This Thin Film resistor, featuring tinned copper leads for easy installation, offers exceptional accuracy with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Suitable for various applications, this RoHS compliant component is a crucial asset in achieving optimal signal integrity. Upgrade your electronics with this high-quality Through Hole Resistor.