1-1879659-2

Heilind Number:AMP1-1879659-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879659-2
ECAD Model:
3D Model

Description:

H4 1K5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879659-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879659-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-performance axial leaded resistor. With a resistance of 1.5 KΩ, a tolerance of 0.1%, and a temperature coefficient of ±15 ppm/°C, it ensures consistent and accurate operation even in extreme environments. The thin film element design, coupled with a power rating of .5 W, guarantees optimal performance and longevity. RoHS compliance further underscores its quality and environmental responsibility. Suitable for a variety of applications, this resistor is a must-have component for any electronics enthusiast or professional.