1-1879659-4

Heilind Number:AMP1-1879659-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879659-4
ECAD Model:
3D Model

Description:

H4 1K58 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879659-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.58 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879659-4

Detailed Description

Improve your circuit's performance with our H4 1K58 0.1% Thin Film Resistor. This precision component boasts a resistance of 1.58 KΩ with a tight tolerance of 0.1%, ensuring accurate and consistent operation. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for various applications. The axial leaded design and tinned copper leads make for easy installation, while its operating temperature range of -55 to 155 °C guarantees reliability in diverse environments. Plus, the ±15 ppm/°C temperature coefficient helps maintain stability over temperature fluctuations. Upgrade your projects with this high-quality resistor.