1-1879659-5

Heilind Number:AMP1-1879659-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879659-5
ECAD Model:
3D Model

Description:

H4 1K62 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879659-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.62 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879659-5

Detailed Description

Improve the precision and efficiency of your electronic circuits with this H4 1K62 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, this thin film resistor ensures optimal performance in extreme operating temperatures ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper leads make it easy to install, while its 350 V rated voltage and .5 W power rating provide reliable and consistent operation. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, offering a resistance of 1.62 KΩ. Whether for industrial or commercial applications, this resistor is a durable and high-quality solution for your circuitry needs. Please note that this product is not RoHS compliant. Elevate your electronic designs with the precision and reliability of the H4 1K62 resistor.