1-1879659-8

Heilind Number:AMP1-1879659-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879659-8
ECAD Model:
3D Model

Description:

H4 1K74 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879659-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.74 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879659-8

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this axial leaded resistor. With a resistance of 1.74 KΩ and a tolerance of 0.1%, it offers exceptional accuracy in demanding applications. Its thin film element type and tinned copper leads ensure efficient performance, while its 0.5 W power rating and 350 V rated voltage make it suitable for a wide range of tasks. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a low temperature coefficient of ±15 ppm/°C, this resistor guarantees stability and durability. An essential component for any electronics enthusiast or professional, it is a must-have in your toolkit. RoHS compliant.