1-1879660-0

Heilind Number:AMP1-1879660-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879660-0
ECAD Model:
3D Model

Description:

H4 15K4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879660-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:15.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879660-0

Detailed Description

Enhance your electronic circuits with the precision of a H4 15K4 0.1% 15PPM resistor. With a power rating of .5 W and a resistance of 15.4 KΩ, this axial leaded component offers reliable performance in a compact 10 x 3.7 mm package. Its thin film element and tight tolerance ensure accurate signal control, while the temperature coefficient of ±15 ppm/°C guarantees stability across a wide operating range from -55 to 155 °C. With tinned copper leads for easy installation, this resistor is ideal for high-voltage applications. Upgrade your design with this quality component that embodies excellence in through-hole resistor technology.