1-1879660-1

Heilind Number:AMP1-1879660-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879660-1
ECAD Model:
3D Model

Description:

H4 15K8 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879660-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:15.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879660-1

Detailed Description

Enhance your electronic circuitry with precision and reliability using this Axial Leaded Thin Film Resistor. With a resistance of 15.8 KΩ and a tolerance of 0.1%, it guarantees accurate performance. Operating in a wide temperature range from -55 to 155 °C and rated for 350 V, it is suitable for various applications. This resistor, measuring 10 x 3.7 mm, features tinned copper leads for secure connectivity. Its ±15 ppm/°C temperature coefficient ensures stability, while the low power rating of .5 W makes it energy-efficient. Perfect for through-hole mounting, this component is essential for your resistor needs.