1-1879660-2

Heilind Number:AMP1-1879660-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879660-2
ECAD Model:
3D Model

Description:

H4 16K2 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879660-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:16.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879660-2

Detailed Description

Enhance your electronic circuitry with this high precision H4 16K2 resistor, boasting a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C for reliable performance across a wide operating temperature range of -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this axial leaded resistor is ideal for demanding applications. Its thin film element construction ensures accuracy, while its tinned copper leads offer secure termination. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, making it a valuable component in your design arsenal. Note: This product is not RoHS compliant.