1-1879660-4

Heilind Number:AMP1-1879660-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879660-4
ECAD Model:
3D Model

Description:

H4 16K9 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879660-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:16.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879660-4

Detailed Description

Enhance your circuitry with the precision and reliability of this axial leaded resistor. With a resistance of 16.9 KΩ, tolerance of 0.1%, and temperature coefficient of ±15 ppm/°C, it ensures stable performance in a wide operating temperature range from -55 to 155 °C. The thin film element design, rated for 0.5W power and 350V voltage, guarantees efficiency and durability. Featuring tinned copper leads for secure termination, this resistor is ideal for various electronic applications. Its compact 10 x 3.7 mm dimensions make it easy to integrate, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with this high-quality through-hole resistor.