1-1879660-8

Heilind Number:AMP1-1879660-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879660-8
ECAD Model:
3D Model

Description:

H4 18K7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879660-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:18.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879660-8

Detailed Description

Enhance circuit performance with this precision H4 resistor, boasting a low 18.7 KΩ resistance with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Its thin film design ensures optimal stability and reliability, even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is ideal for demanding applications. The axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm allow for efficient PCB layout. Suitable for a wide range of electronic projects, this resistor is a valuable addition to any engineer's toolkit.