1-1879660-9

Heilind Number:AMP1-1879660-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879660-9
ECAD Model:
3D Model

Description:

H4 19K1 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879660-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:19.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879660-9

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor. With a resistance of 19.1 KΩ, thin film element type, and a tight tolerance of 0.1%, it ensures precise and reliable operation. The power rating of 0.5 W and a rated voltage of 350 V make it suitable for a variety of applications. Operating in a wide temperature range from -55 to 155 °C, this resistor is designed for durability. Its tinned copper leads provide secure connections, and the ±15 ppm/°C temperature coefficient guarantees stable performance. Ideal for through-hole mounting, this component is a must-have for any electronic project. (Word count: 99)