1-1879661-0

Heilind Number:AMP1-1879661-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879661-0
ECAD Model:
3D Model

Description:

H4 165K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879661-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:165 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1-1879661-0

Detailed Description

Upgrade your electronic projects with the precision and reliability of our H4 165K axial leaded resistor. With a resistance of 165 KΩ and a tolerance of 0.1%, this thin film resistor boasts a low temperature coefficient of ±15 ppm/°C, ensuring stable performance even in extreme operating conditions ranging from -55 to 155 °C. Its power rating of 0.5 W and rated voltage of 350 V make it suitable for a wide range of applications. The tinned copper leads provide secure termination, while the compact 10 x 3.7 mm dimensions make it easy to integrate into your circuit design. Whether you're a hobbyist or a professional, this through-hole resistor is a must-have for your collection. Please note that it is not RoHS compliant. Elevate your projects with the unmatched quality and precision of this through-hole resistor.